Panduit PCL300-Z technical specifications.
| Color | Black, Yellow |
| Height | 3.5inch |
| Material | Vinyl |
| Package Quantity | 5 |
| Weight | 1lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCL300-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
