Panduit PCLCP300-0-9 technical specifications.
| Color | Yellow, Black |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 1 |
| Size | 88.9mm |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCLCP300-0-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.