Panduit PCM-1L3 technical specifications.
| Color | Black, White |
| Length | 1.5inch |
| Material | Vinyl |
| Package Quantity | 25 |
| Weight | 7.52oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-1L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.