Panduit PCM-200-224 technical specifications.
| Background Color | White |
| Package/Case | 200 |
| Color | Black, White |
| Height | 38.1mm |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-200-224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
