Panduit PCM-X1 technical specifications.
| Color | Black, White |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
