Panduit PCMB-1 technical specifications.
| Body Material | Vinyl |
| Color | White, Black |
| Height | 1.38inch |
| Length | 1.38inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-CODE™ |
| Size | 34.9mm |
| Weight | 7.52oz |
| Width | 0.22inch |
| Wire/Cable Diameter | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCMB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
