Panduit PCSB250-4S-6Y technical specifications.
| Color | Clear |
| Gender | Female |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 13.46mm |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB250-4S-6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
