
This 5-position terminal block features a clear housing and a fully insulated design. It is mounted via cable and has a right-angle orientation. The terminal block is packaged in bulk and is RoHS compliant. It has a pitch of 24.63mm and is part of the PCSB series.
Panduit PCSB250-5-4Y technical specifications.
| Color | Clear |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 24.63mm |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB250-5-4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
