Panduit PCSB350-10S-2Y technical specifications.
| Color | Clear |
| Contact Material | Aluminium |
| Depth | 31.75mm |
| Gender | Female |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Max Supply Voltage | 600V |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 13.46mm |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB350-10S-2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.