
The PCSB4-10S-4Y is a 10-position terminal block from Panduit with a clear housing and fully insulated design. It features a right-angle orientation and a cable mount package type. The terminal block is suitable for use with wire gauges ranging from 4AWG to 14AWG. The PCSB4-10S-4Y is RoHS compliant and available in bulk packaging.
Panduit PCSB4-10S-4Y technical specifications.
| Color | Clear |
| Gender | Female |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 13.46mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCSB |
| Termination | Screw |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSB4-10S-4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
