This 7-position terminal block features a female gender and clear housing color. It is designed for cable mount applications and has a right angle orientation. The terminal block is available in bulk packaging and has a pitch of 12.44mm.
Panduit PCSB4-7-4Y technical specifications.
| Gender | Female |
| Housing Color | Clear |
| Mount | Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 12.44mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PCSB4-7-4Y to view detailed technical specifications.
No datasheet is available for this part.