Panduit PCSB500-5-2Y technical specifications.
| Gender | Female |
| Housing Color | Clear |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 32.25mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PCSB500-5-2Y to view detailed technical specifications.
No datasheet is available for this part.