Panduit PCSBMT350-6S-2Y technical specifications.
| Color | Clear |
| Housing Color | Clear |
| Insulation | Fully Insulated |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 25.4mm |
| RoHS Compliant | Yes |
| Series | PCSBMT |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSBMT350-6S-2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.