Panduit PCSH-B-CR technical specifications.
| Package/Case | 100 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | NEOPRENE |
| Mount | Cable |
| Packaging | Spool |
| Series | PCS |
| Weight | 3.5lb |
| Width | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSH-B-CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.