Panduit PCSSH-B-CR technical specifications.
| Package/Case | Metal |
| Color | Black |
| Height | 0.38inch |
| Length | 100foot |
| Material | NEOPRENE |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PCS |
| Weight | 11.45lb |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCSSH-B-CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.