Panduit PCV-115BY technical specifications.
| Color | Black, Orange |
| Length | 4.5inch |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Sheet |
| Radiation Hardening | No |
| Weight | 0.64oz |
| Width | 1.13inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCV-115BY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.