
Panduit PCV-120AY technical specifications.
| Package/Case | 120 |
| Color | Black, Orange |
| Length | 9inch |
| Material | Vinyl |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Size | 57.2mm |
| Weight | 0.64oz |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCV-120AY to view detailed technical specifications.
No datasheet is available for this part.
