Panduit PCV-208BY technical specifications.
| Color | Black, Orange |
| Length | 4.5inch |
| Material | Vinyl |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Sheet |
| RoHS Compliant | Yes |
| Series | PAN-CODE™ |
| Size | 28.7mm |
| Weight | 1oz |
| Width | 1.13inch |
| Wire/Cable Diameter | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCV-208BY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.