Panduit PCV-4160BY technical specifications.
| Color | Black, Orange |
| Material | Vinyl |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Series | PAN-CODE™ |
| Size | 28.7mm |
| Wire/Cable Diameter | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCV-4160BY to view detailed technical specifications.
No datasheet is available for this part.