Panduit PCV-440AY technical specifications.
| Color | Black, Orange |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -29°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Sheet |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCV-440AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.