Panduit PCV-FORY technical specifications.
| Color | Black, Orange |
| Length | 8inch |
| Material | Vinyl, Polyester |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Size | 203.2mm |
| Weight | 2.56oz |
| Width | 8inch |
| Wire/Cable Diameter | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCV-FORY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.