Panduit PCWL-BL technical specifications.
| Color | White, Green |
| Height | 0.63inch |
| Material | Polyester, Vinyl |
| Package Quantity | 25 |
| Packaging | Sheet |
| Weight | 6.56oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCWL-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.