Panduit PCWL-ICAL technical specifications.
| Color | White, Green |
| Material | Vinyl |
| Package Quantity | 25 |
| Packaging | Sheet |
| Weight | 7.680001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCWL-ICAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.