Panduit PDB36-A technical specifications.
| Color | White |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 276 |
| Series | Pan-Way® P |
| Weight | 4.3968oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDB36-A to view detailed technical specifications.
No datasheet is available for this part.