Panduit PDH10-37 technical specifications.
| Color | Black |
| Length | 3m |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 1.81lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDH10-37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.