Panduit PDH110M technical specifications.
| Length | 226mm |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | Pan-Punch® |
| Weight | 2.1056oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDH110M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.