Panduit PDL-1 technical specifications.
| Body Material | Vinyl |
| Color | White |
| Depth | 12.7mm |
| Height | 12.7inch |
| Length | 38.1mm |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 5000 |
| Series | PAN-CODE™ |
| Weight | 1.56lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDL-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.