Panduit PDL-115 technical specifications.
| Color | White |
| Height | 0.38inch |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 1000 |
| Series | PAN-CODE™ |
| Weight | 6.75lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDL-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.