Panduit PDL-125 technical specifications.
| Color | White |
| Height | 7.44inch |
| Package Quantity | 1000 |
| Series | PAN-CODE™ |
| Weight | 2.5lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDL-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.