Panduit PDL-18 technical specifications.
| Color | White |
| Height | 81mm |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 1000 |
| Series | PAN-CODE™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDL-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.