Panduit PDL-188 technical specifications.
| Color | White |
| Material | Vinyl |
| Package Quantity | 5000 |
| Series | PAN-CODE™ |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDL-188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.