Panduit PDL-1VF technical specifications.
| Color | White |
| Material | Polyolefin, Vinyl |
| Package Quantity | 5000 |
| Series | PAN-CODE™ |
| Weight | 1.56lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDL-1VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
