Panduit PDL-22 technical specifications.
| Color | Silver, White |
| Height | 0.5inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 5000 |
| Series | PAN-CODE™ |
| Weight | 1lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDL-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
