Panduit PDL-49 technical specifications.
| Color | White |
| Material | Polyester |
| Package Quantity | 5000 |
| Series | PAN-CODE™ |
| Weight | 6.72oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDL-49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.