Panduit PDL-82 technical specifications.
| Color | White |
| Material | Paper |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | PAN-CODE™ |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDL-82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.