Panduit PDP-21 technical specifications.
| Color | White |
| Height | 1inch |
| Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Size | 3inch |
| Weight | 1.37lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDP-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.