Panduit PDP-29 technical specifications.
| Color | White |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Size | 2inch |
| Weight | 1.25lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PDP-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.