Panduit PE4X4CL6 technical specifications.
| Color | Clear |
| Material | Polycarbonate |
| Mount | Screw |
| Series | PANDUCT® Type PE |
| RoHS | Compliant |
Download the complete datasheet for Panduit PE4X4CL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.