Panduit PEIP-A-15Y technical specifications.
| Color | White, Blue |
| Material | Vinyl |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 0.64oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PEIP-A-15Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
