Panduit PEL-12-Y1-2.5 technical specifications.
| Package/Case | SIL |
| Color | Silver |
| Height | 0.5inch |
| Material | Polyester |
| Package Quantity | 2500 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 6.24oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PEL-12-Y1-2.5 to view detailed technical specifications.
No datasheet is available for this part.