Panduit PEL-15-Y2-1 technical specifications.
| Color | Silver, White |
| Height | 1inch |
| Material | Polyester |
| Package Quantity | 1000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 11.520001oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PEL-15-Y2-1 to view detailed technical specifications.
No datasheet is available for this part.