Panduit PEL-24-Y2Y-10 technical specifications.
| Color | Yellow |
| Height | 0.31inch |
| Material | Polyester |
| Package Quantity | 10000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 12.320001oz |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PEL-24-Y2Y-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.