Panduit PEL-29-Y2-10 technical specifications.
| Color | White |
| Height | 0.25inch |
| Material | Polyester |
| Package Quantity | 10000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 6.56oz |
| Width | 0.56inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PEL-29-Y2-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.