Blank Labels, Silver Polyester - Indoor/Outdoor Applications
Panduit PEL-6-Y1-5 technical specifications.
| Package/Case | SIL |
| Color | Silver |
| Height | 0.333inch |
| Material | Polyester |
| Package Quantity | 5000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 8.320001oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PEL-6-Y1-5 to view detailed technical specifications.
No datasheet is available for this part.