Panduit PEL-A4-Y2Y-25 technical specifications.
| Color | Silver, Yellow |
| Height | 11.69inch |
| Material | Polyester |
| Package Quantity | 25 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 1.07lb |
| Width | 8.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PEL-A4-Y2Y-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.