Panduit PESC-H-HT technical specifications.
| Color | Black, Yellow |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | External |
| Package Quantity | 10 |
| Packaging | Bulk |
| Type | Electrical |
| Weight | 3.52oz |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PESC-H-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.