Panduit PESC-J-HT technical specifications.
| Color | Black, Yellow |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit PESC-J-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
