
Round polyester labels, 12.5x12.5mm, featuring black and white print on a durable polyester material. Designed for high-temperature applications, these adhesive-backed labels offer reliable wire and cable marking. Packaged in bulk quantities of 10, they provide a robust solution for cable management needs.
Panduit PESS-A-ES technical specifications.
| Body Material | Vinyl |
| Color | Black, White |
| Features | High Temperature |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| Weight | 0.64oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PESS-A-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
