Panduit PESS-B-ES technical specifications.
| Body Material | Polyester |
| Color | Black, White |
| Features | High Temperature |
| Material | Polyester |
| Max Operating Temperature | 135°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| Shape | Round |
| Type | Electrical |
| RoHS | Compliant |
Download the complete datasheet for Panduit PESS-B-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
