Panduit PESS-D-L1 technical specifications.
| Color | Black, White |
| Material | Polyester |
| Max Operating Temperature | 135°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Type | Electrical |
| Weight | 1.28oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PESS-D-L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
